TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male/Female, 10 Column, 15 Row,
- RS Stock No.:
- 474-665
- Distrelec Article No.:
- 304-49-456
- Mfr. Part No.:
- 1934325-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-665
- Distrelec Article No.:
- 304-49-456
- Mfr. Part No.:
- 1934325-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 500mA | |
| Number of Contacts | 150 | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 250V | |
| Connector Gender | Male/Female | |
| Number of Rows | 15 | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 500mA | ||
Number of Contacts 150 | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 250V | ||
Connector Gender Male/Female | ||
Number of Rows 15 | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 150 Position High Speed Backplane Connector is a versatile and robust solution designed for modern PCB applications. This connector features a 15-row, 10-column configuration, optimising space while delivering exceptional performance. Its partially shrouded vertical design enhances alignment during mating, making installation straightforward. With a high data rate of 10 Gb/s and an operating voltage of 250 VAC, this connector ensures reliable signal integrity and electrical stability. Difficult environmental challenges are met with an operating temperature range of -65 to 90 °C. This connector not only meets stringent industry standards but also offers compliance with critical directives such as EU RoHS and REACH, ensuring it is suitable for environmentally-conscious applications.
Designed for traditional backplane architecture, providing reliable performance
PCB mount header configuration simplifies integration into circuit boards
Features a guide slot for precise mating alignment
Black LCP housing material contributes to durability and heat resistance
Compliant with UL standards, ensuring safety and reliability
Low halogen content minimises environmental impact
Mechanical attachment features enhance PCB retention during operation
Matte plating on PCB contact termination area improves attachment quality
Related links
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Right Angle Male 15 Row, 240
