TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 16 Column, 15 Row, 240
- RS Stock No.:
- 474-670
- Distrelec Article No.:
- 304-49-460
- Mfr. Part No.:
- 1934347-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
£924.55
(exc. VAT)
£1,109.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £924.55 | £57.784 |
*price indicative
- RS Stock No.:
- 474-670
- Distrelec Article No.:
- 304-49-460
- Mfr. Part No.:
- 1934347-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 240 | |
| Current | 500mA | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Number of Rows | 15 | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 240 | ||
Current 500mA | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Connector Gender Male | ||
Number of Rows 15 | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 240 Position High Speed Backplane Connector offers a sophisticated solution for high-density applications, ensuring robust performance in demanding environments. Designed specifically for PCB mounting, this right-angle connector features a partially shrouded design that provides enhanced mating stability. Tailored for use in high-speed data transmission, the device accommodates a generous number of signal positions while maintaining signal integrity. Its LCP housing material ensures durability and resistance to thermal and chemical influences. This connector is not just about high performance; it also supports user-friendly mating with alignment guides, making assembly straightforward and efficient in complex circuitry.
Optimised for high-speed data transfer with minimal signal degradation
Designed for easy-to-handle PCB mounting, simplifying installation
Employs a partially shrouded design for improved mating integrity and stability
Utilises a robust LCP housing for enhanced durability and resilience
Offers extensive signal arrangement for versatile circuit applications
Features mating alignment guides ensuring accurate connector placement
Adaptable to various board mount configurations for flexible integration
Incorporates low halogen content, meeting environmental compliance standards
Facilitates easy integration with compatible components within the series
Related links
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Right Angle 15 Row, 240 Way
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Right Angle Male 15 Row, 120
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Right Angle Male 12 Row, 192
