TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 16 Column, 12 Row, 192

Subtotal (1 tube of 16 units)*

£435.00

(exc. VAT)

£522.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£435.00£27.188

*price indicative

RS Stock No.:
474-671
Distrelec Article No.:
304-49-461
Mfr. Part No.:
1934351-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

High Speed Backplane Connector

Number of Contacts

192

Current

500mA

Orientation

Right Angle

Number of Columns

16

Voltage

250V

Connector Gender

Male

Number of Rows

12

Housing Material

LCP

Pitch

1.9mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

90°C

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity connector is designed to meet the demands of modern backplane applications, providing unparalleled reliability and efficiency in signal transmission. Built for optimal performance, it features a robust construction with a partially shrouded design, ensuring effective mating alignment and contact stability. With a sophisticated arrangement of 192 positions across 12 rows and 16 columns, this connector supports advanced differential signalling protocols, facilitating high-speed data transfer up to 10 Gb/s. Its compact profile and right-angle PCB mounting make it an ideal choice for space-constrained applications, ensuring seamless integration into your electronic systems.

Supports a maximum operating voltage of 250 VAC

Constructed from durable materials, ensuring long-lasting performance

Maintains a consistent impedance of 100 Ω for optimal signal integrity

Facilitates easy assembly with through-hole press-fit termination

Optimised for a broad operating temperature range, suitable for diverse applications

Features a low halogen content, aligning with environmental standards

Utilises phosphor bronze for enhanced conductivity and strength

Complies with industry standards for reliable and safe use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy