TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 8 Column, 12 Row, 96

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-299
Distrelec Article No.:
304-49-462
Mfr. Part No.:
1934354-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

96

Current

500mA

Number of Columns

8

Orientation

Right Angle

Voltage

250V

Connector Gender

Male

Number of Rows

12

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Tin, Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

90°C

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity high-speed backplane connector exemplifies cutting-edge design for modern PCB applications. Engineered with precision, it features 96 positions distributed across 12 rows and 8 columns, allowing for a robust connection in complex systems. Its right-angle PCB mount ensures seamless integration into your designs while maximising space efficiency. The connector's fully shrouded design not only enhances stability but also ensures excellent electrical performance by utilising a differential signal arrangement. With a data rate of 10 Gb/s and an impedance of 100 Ω, this product is ideal for high-performance applications, further solidifying its role in next-generation circuitry. From its durable LCP (Liquid Crystal Polymer) housing to its reliable press-fit termination method, this connector stands out for both functionality and adherence to industry standards, making it a smart choice for engineers seeking quality and reliability in their connectivity solutions.

Designed for high-speed applications, ensuring minimal signal loss

Compatible with a range of backplane architectures for versatile integration

Offers a robust connection with a guide slot for precise mating alignment

Features low halogen materials, promoting environmentally friendly use

Provides PCB contact termination area plated with gold for enhanced conductivity

Optimised for use in temperatures ranging from -65 to 90 °C, ensuring reliability in diverse environments

Meets UL standards, ensuring compliance and safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy