TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 10 Column, 12 Row, 72
- RS Stock No.:
- 472-316
- Distrelec Article No.:
- 304-49-463
- Mfr. Part No.:
- 1934359-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-316
- Distrelec Article No.:
- 304-49-463
- Mfr. Part No.:
- 1934359-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 72 | |
| Current | 500mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Number of Rows | 12 | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 72 | ||
Current 500mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Connector Gender Male | ||
Number of Rows 12 | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 72 Position High Speed Backplane Connector is designed for superior connectivity and reliability in demanding applications. Featuring nine rows and eight columns, this connector is engineered to facilitate high-speed data transfer while maintaining robust signal integrity. Its right-angle PCB mount header ensures efficient space utilisation, making it ideal for compact electronic designs. With partially shrouded features and precise mating alignment, it provides seamless connections in a variety of environments. The connectors LCP housing material meets industry standards, ensuring durability while catering to harsh conditions. Its exceptional design also complements differential signalling, offering a sustainable solution for contemporary circuit boards. This product exemplifies innovation and performance in backplane connectivity, meeting the needs of modern electronic applications.
Designed for 10 Gb/s data rates to accommodate high-speed requirements
Compatible with various PCB configurations, enhancing design flexibility
Utilises a guide slot for accurate mating alignment during assembly
Incorporates a partially shrouded style for improved protection and reliability
Constructed from high-quality LCP material, ensuring durability and thermal performance
Features solder mask support to streamline the assembly process
Mechanical attachments that allow for tailored design compatibility
Optimised for differential signalling, enabling effective signal integrity
Related links
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Right Angle Male, 10 Column
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male/Female 15 Row,
