TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 10 Column
- RS Stock No.:
- 472-319
- Distrelec Article No.:
- 304-64-911
- Mfr. Part No.:
- 1934951-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£602.90
(exc. VAT)
£723.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £602.90 | £24.116 |
*price indicative
- RS Stock No.:
- 472-319
- Distrelec Article No.:
- 304-64-911
- Mfr. Part No.:
- 1934951-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Pitch | 1.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Pitch 1.9mm | ||
Contact Gender Male | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector Receptacle is an innovative connector solution designed to meet the demands of modern electronic applications. Its robust construction ensures reliability and durability, making it ideal for a variety of environments. As part of the Tinman series, this connector offers exceptional performance, enabling secure and efficient connections in high-speed applications.
Engineered for high-speed data transmission, ensuring minimal signal loss
Compact design optimises space in complex electronic assemblies
Offers versatility for a wide range of applications, enhancing product adaptability
Durable materials provide resistance against environmental stressors
User-friendly installation process reduces assembly time and costs
Meets industry compliance standards, ensuring reliability and safety
Includes comprehensive technical documentation for ease of use
Related links
- TE Connectivity Right Angle Male 12 Row, 72
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Right Angle Male 15 Row, 240
- TE Connectivity Right Angle Male 15 Row, 96
