TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 10 Column, 12 Row, 120
- RS Stock No.:
- 501-293
- Mfr. Part No.:
- 1934272-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 31 units)*
£742.64
(exc. VAT)
£891.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £742.64 | £23.956 |
*price indicative
- RS Stock No.:
- 501-293
- Mfr. Part No.:
- 1934272-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 500mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Number of Rows | 12 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 120 | ||
Current 500mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Number of Rows 12 | ||
Connector Gender Male | ||
Voltage 250V | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 120 Position High Speed Backplane Connector is engineered for efficiency and reliability, designed specifically for vertical PCB mounting in high-speed applications. Featuring a partially shrouded header with 15 rows and 8 columns, this connector is optimised for demanding backplane architecture, ensuring exceptional signal integrity and data performance. Ideal for a variety of applications, its robust construction supports differential signalling while its black LCP housing material contributes to durability and compliance with rigorous industry standards. Operating effectively across a wide temperature range, this connector stands as a trusted choice for ensuring seamless communication within electronic systems.
Supports high-speed data rates of up to 10 Gb/s
Designed for easy installation with a through-hole press-fit termination method
Incorporates guide slots for precise mating alignment
Features low halogen content, catering to environmentally conscious manufacturing
Utilises a unique PCB mount retention type for enhanced stability
Manufactured from high-quality phosphor bronze for improved conductivity
Compatible with UL standards, promoting safety in electrical applications
Offers a compact design with a 1.9 mm centreline pitch for space-efficient layouts
Delivers dependable performance with a maximum current rating of 0.5 A
Related links
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Right Angle Male 12 Row, 72
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 9 Row, 96 Way
