TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 10 Column, 12 Row, 90 Way
- RS Stock No.:
- 501-296
- Mfr. Part No.:
- 1934341-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-296
- Mfr. Part No.:
- 1934341-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 500mA | |
| Number of Contacts | 90 | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 250V | |
| Number of Rows | 12 | |
| Connector Gender | Male | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 500mA | ||
Number of Contacts 90 | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 250V | ||
Number of Rows 12 | ||
Connector Gender Male | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 90 Position High Speed Backplane Connector redefines connectivity with its innovative design, ensuring exceptional performance in demanding applications. Engineered for high-speed backplane connections, this connector features a vertical PCB mount header, boasting 9 rows and 10 columns for a robust, space-efficient solution. Its partially shrouded construction not only enhances signal integrity but also provides reliable protection against external interference. With a focus on durability, the connector is crafted from liquid crystal polymer, enabling operation within a wide temperature range while meeting rigorous industry standards. This product epitomises high-speed connectivity for various circuit applications, making it indispensable for modern electronic systems that demand reliability and efficiency.
Delivers superior data rates of up to 10 Gb/s
Boasts a differential impedance of 100 Ω, ideal for high-speed applications
Facilitates easy alignment during installation with guide slot mating features
Designed with a matte finish for improved contact reliability
Incorporates compliant tail technology for enhanced PCB retention
Employs a through-hole press-fit termination method for secure connections
Features a compact footprint, supporting 90 positions in a dense array
Compatible with various board types, ensuring versatility
Low halogen content emphasises eco-friendliness and regulatory compliance
Related links
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Right Angle Male 12 Row, 72
- TE Connectivity Right Angle Male, 10 Column
