TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 10 Column, 9 Row, 96 Way

Subtotal (1 tube of 23 units)*

£520.92

(exc. VAT)

£625.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +£520.92£22.649

*price indicative

RS Stock No.:
474-668
Distrelec Article No.:
304-49-459
Mfr. Part No.:
1934342-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

96

Current

500mA

Orientation

Vertical

Number of Columns

10

Connector Gender

Male

Voltage

250V

Number of Rows

9

Housing Material

LCP

Pitch

1.9mm

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Minimum Operating Temperature

65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

90°C

Standards/Approvals

REACH, EU ELV, UL 94V-0, UL E28476, EU RoHS, China RoHS 2, UL

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity high-speed backplane connector represents the pinnacle of connectivity solutions, designed with precision and durability in mind. Featuring a unique configuration of 90 positions across 9 rows and 10 columns, this component ensures optimal signal integrity while accommodating varying board-to-board applications. Its fully shrouded design enhances mechanical stability and reduces the risk of accidental disconnection, making it ideal for demanding environments. With a centreline of 1.9 mm, it efficiently maximises space without compromising on performance. Engineered for a data rate of up to 10 Gb/s, this connector enables fast data transmission, ensuring that your systems operate smoothly and efficiently. Benefiting from advanced materials and engineering, this connector is your reliable partner for high-density applications, ensuring longevity and consistent performance under a wide range of operating conditions.

90 position layout optimally designed for high-speed connections

Engineered for traditional backplane architecture for reliability

Matte finish on PCB contact termination area for reduced friction

Vertical PCB mount orientation facilitating easy installation

Durable housing material that can withstand extreme temperatures

Multiple pairs enhance data integrity through efficient alignment

Plug-and-play design eases the process of assembly and maintenance

Low halogen content ensures compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy