TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 501-298
- Mfr. Part No.:
- 1934345-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 15 units)*
£383.81
(exc. VAT)
£460.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £383.81 | £25.587 |
*price indicative
- RS Stock No.:
- 501-298
- Mfr. Part No.:
- 1934345-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 500mA | |
| Number of Contacts | 144 | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Number of Rows | 9 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 500mA | ||
Number of Contacts 144 | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Voltage 250V | ||
Number of Rows 9 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector is designed to meet the demanding needs of modern PCB applications. With 144 positions arranged in a 9-row by 16-column configuration, it provides reliable connections for high data rates up to 10 Gb/s. The partially shrouded design ensures secure mating while maintaining optimal signal integrity. Built to withstand challenging environments, it features a robust liquid crystal polymer housing and operates effectively over a wide temperature range. Ideal for traditional backplane architectures, this connector excels in applications where space and reliability are paramount, facilitating seamless connectivity in advanced electronic systems.
Optimised for high-speed data transmission with a differential signal arrangement
Features a vertical PCB mount header configuration for efficient space utilisation
Engineered with guide slots for precise alignment during mating
Built with low halogen materials for improved environmental safety
Termination method employs a secure through-hole press-fit design
Mounting type enhances board stability for long-term reliability
Utilises 100 Ω differential impedance for consistent performance
Designed for compatibility with UL standards, ensuring quality and compliance
Includes three shrouded sides for enhanced protection against signal interference
Related links
- TE Connectivity Right Angle Male 9 Row, 144
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
