TE Connectivity, 2102851-1 1.9 mm Pitch High Speed Backplane Connector, Vertical Female, 16 Column, 9 Row, 144 Way

Subtotal (1 pack of 5 units)*

£210.12

(exc. VAT)

£252.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£210.12£42.024

*price indicative

RS Stock No.:
504-891
Distrelec Article No.:
304-49-635
Mfr. Part No.:
2102851-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

High Speed

Current

1.5A

Number of Contacts

144

Orientation

Vertical

Number of Columns

16

Number of Rows

9

Connector Gender

Female

Pitch

1.9mm

Mount Type

PCB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

2102851-1

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 144 Position High-Speed Backplane Connector is engineered to provide reliable and robust connections for printed circuit boards. Designed with a vertical orientation and an unshrouded configuration, this connector facilitates seamless integration in traditional backplane architectures. With features such as a 1.8 mm row-to-row spacing, this product ensures optimal mating alignment and configuration stability. Suitable for power and signal applications, this connector operates effectively within a wide temperature range, making it an ideal choice for various electronic applications. Its low halogen content and compliance with multiple regulatory standards further highlight its suitability for environmentally conscious manufacturing processes.

Supports board-to-board connectivity with ease

Ensures components are securely attached with its vertical PCB mounting type

Facilitates efficient heat dissipation through its well-designed housing

Optimised for high-speed data transmission, enhancing overall performance

Complies with various international regulatory requirements, ensuring safety and reliability

Low halogen content supports eco-friendly manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy