TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 16 Column, 9 Row, 144

Subtotal (1 tube of 16 units)*

£360.49

(exc. VAT)

£432.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£360.49£22.531

*price indicative

RS Stock No.:
501-300
Mfr. Part No.:
1934355-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

High Speed Backplane Connector

Number of Contacts

144

Current

500mA

Orientation

Right Angle

Number of Columns

16

Connector Gender

Male

Number of Rows

9

Voltage

250V

Housing Material

Liquid Crystal Polymer

Pitch

1.9mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

90°C

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity 144 Position High Speed Backplane Connector exemplifies advanced engineering, providing robust connectivity for intricate printed circuit board applications. Designed with precision, this connector features a right-angle PCB mount header, optimally configured with 9 rows and 16 columns to facilitate high-density interconnections. Its partially shrouded design ensures ease of integration while protecting the terminals during mating. Built for high-speed data rates of up to 10 Gb/s, it caters to demanding requirements within various electronic systems, ensuring reliability and performance. Constructed with high-quality materials, the connector's engineering ensures consistent electrical integrity across a wide operating voltage range. With features that support signal arrangement and differential connectivity, this product aligns perfectly with a variety of modern applications, ensuring seamless operation in critical environments.

Supports a data rate of 10 Gb/s for high-performance applications

Designed with 144 positions for versatile connectivity options

Features differential impedance for improved signal integrity

Constructed with durable phosphor bronze for enhanced longevity

Matte finish plating to ensure reliable contact termination

LCP housing material provides thermal stability and robustness

Offers a compact footprint with a connector width of 28.8 mm

Maintains operational efficiency across a temperature range of -65 to 90 °C

Utilises a through-hole press-fit termination method for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy