TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 16 Column, 9 Row, 144
- RS Stock No.:
- 501-292
- Mfr. Part No.:
- 1934229-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
£504.03
(exc. VAT)
£604.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £504.03 | £31.502 |
*price indicative
- RS Stock No.:
- 501-292
- Mfr. Part No.:
- 1934229-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 500mA | |
| Number of Contacts | 144 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 500mA | ||
Number of Contacts 144 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Voltage 250V | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 144 Position High Speed Backplane Connector is designed for intricate PCB mounting solutions, featuring a right-angle, unshrouded layout that optimises space utilisation in high-density applications. The advanced Z-PACK TinMan technology enhances performance by facilitating reliable connections over varied operating conditions, including a wide temperature range and high data rates. With meticulous engineering, this connector ensures minimal signal degradation and robust electrical integrity, making it ideal for traditional backplane architectures. Optimally configured with 9 rows and 16 columns, this connector accommodates a significant number of differential signal pairs without compromising performance, assuring engineers of its suitability for demanding circuit applications.
Designed for board-to-board connectivity with unshrouded connectors
Utilises differential signalling for enhanced data integrity
Offers a through-hole press-fit termination method for secure PCB attachment
Constructed with a phosphor bronze shield material for increased durability
Developed to operate within a broad voltage range, ensuring versatility
Complies with key industry standards for reliable performance in critical applications
Accommodates a compact design while ensuring ease of alignment during installation
Low halogen content enhances environmental compliance for modern manufacturing needs
Related links
- TE Connectivity Right Angle Male 9 Row, 144
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Right Angle Male 15 Row, 240
