TE Connectivity, Z-PACK 2 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 12 Column, 12 Row, 144 Way

Subtotal (1 tube of 20 units)*

£815.21

(exc. VAT)

£978.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£815.21£40.761

*price indicative

RS Stock No.:
501-440
Mfr. Part No.:
1645560-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

High Speed Backplane Connector

Number of Contacts

144

Current

700mA

Orientation

Vertical

Number of Columns

12

Number of Rows

12

Connector Gender

Male

Pitch

2mm

Mount Type

Board

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity 144 Position High Speed Backplane Connector is a remarkable solution, specifically designed for PCB mount applications. This connector, characterised by its vertical and partially shrouded header design, excels in high-density environments, making it ideal for advanced electronic systems. With 12 rows and 12 columns of robust connectivity, it provides exceptional signal integrity and durability under a wide range of operating temperatures. Tailored for seamless board-to-board interactions, this connector enhances the performance of your devices while ensuring easy integration into various setups. It’s a dependable choice for engineers seeking to optimise their designs with precision and reliability.

Offers unmatched performance in high-speed applications

Designed for effortless integration into existing systems

Constructed with a shroud style that promotes ease of handling

Features a mating alignment for precise connection every time

Operates efficiently in harsh temperature ranges

Utilises a tube packaging method for safe transport and storage

Complies with stringent EU directives for environmental safety

Compatible with a range of backing connectors, enhancing versatility

Supports easy mating with an unguided contact feature

Promotes reliable signal transmission across complex circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy