TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 6 Column, 9 Row, 54 Way

Subtotal (1 tube of 44 units)*

£804.88

(exc. VAT)

£965.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£804.88£18.293

*price indicative

RS Stock No.:
474-667
Distrelec Article No.:
304-49-457
Mfr. Part No.:
1934335-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

High Speed Backplane Connector

Current

500mA

Number of Contacts

54

Orientation

Vertical

Number of Columns

6

Voltage

250V

Number of Rows

9

Connector Gender

Male

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
US
The TE Connectivity 54 Position High Speed Backplane Connector is engineered to facilitate superior signal integrity in demanding applications. With its robust design featuring a vertical PCB mount header and partially shrouded configuration, it’s ideally suited for high-density environments. This component combines nine rows and six columns, offering an efficient arrangement for enhanced communication across multiple channels. Developed to withstand extreme conditions, it operates effectively within a wide temperature range and is compliant with critical regulatory standards, ensuring reliability and safety. Whether for traditional backplane architecture or advanced board-to-board configurations, this connector's advanced electrical characteristics make it a trusted choice for engineers seeking dependability and performance in their projects.

High-density design optimises space utilisation on PCBs

Partially shrouded style supports easier mating and ensures secure connections

Engineered for differential signalling, enhancing data transmission speeds

Terminates directly to the printed circuit board for robust performance

Matte finish on contact area enhances durability and reduces wear

Constructed from liquid crystal polymer for superior thermal and mechanical stability

PCB mount orientation is vertical, simplifying integration into tight spaces

Operating under 250 VAC, it is ideal for various electronic applications

Compatible with various industry standards, ensuring versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy