TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Vertical Male, 5 Row, 30 Way
- RS Stock No.:
- 520-752
- Distrelec Article No.:
- 304-65-293
- Mfr. Part No.:
- 5223010-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 96 units)*
£296.16
(exc. VAT)
£355.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | £3.085 | £296.16 |
*price indicative
- RS Stock No.:
- 520-752
- Distrelec Article No.:
- 304-65-293
- Mfr. Part No.:
- 5223010-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 30 | |
| Orientation | Vertical | |
| Number of Rows | 5 | |
| Connector Gender | Male | |
| Pitch | 2mm | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 30 | ||
Orientation Vertical | ||
Number of Rows 5 | ||
Connector Gender Male | ||
Pitch 2mm | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity FB-5R,ASY,030,SIG,HDR,SL,4.25 is a sophisticated and reliable solution designed to meet the rigorous demands of modern electronic applications. This product integrates advanced engineering with user-friendly features, ensuring exceptional performance in a wide range of environments. Tailored for scenarios where durability and functionality are paramount, it combines high-quality construction with compliance to essential regulations, making it an ideal choice for professionals seeking efficiency without compromise. With a focus on reliability, it offers seamless integration into various systems, thereby enhancing operational configurations and reducing potential downtime.
Active component that guarantees long-lasting performance
Low halogen content to support eco-friendly initiatives
Pin-in-Paste capability allows for high-temperature soldering
Compliant with EU RoHS and ELV directives ensuring material safety
Includes compatible parts that enhance product versatility
Related links
- TE Connectivity Vertical Male, 24 Way
- TE Connectivity Vertical Male 60 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Female 240 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
