TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Female, 5 Row, 30 Way

Subtotal (1 tube of 43 units)*

£465.91

(exc. VAT)

£559.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
43 +£10.835£465.91

*price indicative

RS Stock No.:
480-848
Distrelec Article No.:
304-63-622
Mfr. Part No.:
5223652-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric

Number of Contacts

30

Orientation

Vertical

Number of Rows

5

Connector Gender

Female

Pitch

2mm

Contact Gender

Female

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity Hard Metric Connector represents a precise and versatile solution designed to meet the demanding requirements of modern applications. With its robust construction and innovative design, it ensures maximum reliability and performance. Perfectly suited for a variety of electronic projects, this component excels in delivering exceptional functionality while maintaining compliance with industry standards. Combining superior engineering with a focus on user needs, this product stands out as an essential choice for professionals and enthusiasts alike.

Tailored for precision engineering applications

Designed to ensure compatibility across a range of systems

Manufactured to comply with EU RoHS and ELV directives

Low halogen content contributes to environmental sustainability

Supports advanced soldering processes for hassle-free integration

A wide variety of compatible parts enhances versatility

Active status indicates reliability and readiness for immediate use

Comprehensive compliance documentation available for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy