TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Female, 25 Column, 5 Row, 110 Way
- RS Stock No.:
- 478-127
- Distrelec Article No.:
- 304-48-945
- Mfr. Part No.:
- 5352457-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-127
- Distrelec Article No.:
- 304-48-945
- Mfr. Part No.:
- 5352457-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 110 | |
| Orientation | Vertical | |
| Number of Columns | 25 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 110 | ||
Orientation Vertical | ||
Number of Columns 25 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane PCB mount receptacle is a highly advanced connector solution designed for efficient and reliable performance in demanding applications. This versatile component supports data rates of up to 1 Gb/s, catering to a wide array of backplane architectures, specifically mezzanine configurations. With its robust design, comprising 25 columns and 5 rows, it accommodates a total of 110 signal positions, making it ideal for complex circuitry in modern electronic systems. The connector's vertical orientation and compact 2 mm centreline pitch facilitate seamless integration into printed circuit boards. Engineered with attention to detail, it features a durable housing material that meets stringent flammability standards, ensuring safety and longevity.
Compatible with a wide range of backplane connectors for greater versatility
Maintains excellent electrical performance, reducing signal loss and interference
Designed with standard compliance for seamless regulatory adherence
Features gold plating on contact mating areas for superior conductivity
Utilises a multi-purpose centre alignment for enhanced mating accuracy
Available in trays for convenient packaging and easy handling
Related links
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Straight Male 5 Row, 110 Way
