TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 25 Column, 5 Row, 125 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
510-025
Distrelec Article No.:
304-49-909
Mfr. Part No.:
3-352069-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric

Product Type

Backplane Connector

Number of Contacts

125

Current

1.5A

Orientation

Right Angle

Number of Columns

25

Connector Gender

Female

Number of Rows

5

Housing Material

Glass Filled Polyester

Pitch

2mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity Hard metric backplane PCB mount receptacle seamlessly combines robust performance with innovative design, making it the ideal choice for high-speed data applications. Engineered for mezzanine configurations, this connector supports data rates of up to 1 Gb/s and features a right-angle orientation, maximising space efficiency while ensuring reliable connections. With its 25 columns and 5 rows, it accommodates 125 positions, providing versatile design options for modern electronic assemblies. Crafted from high-quality materials, including a glass-filled polyester housing and nickel-plated contacts, this receptacle is built to withstand diverse operating conditions, making it suitable for a wide range of applications within the industry.

Designed for board-to-board connectivity, enhancing efficiency in complex assemblies

Constructed with durable materials, ensuring long-lasting performance

Accommodates a wide operating temperature range, making it suitable for various environments

Features a compact design to facilitate space-saving configurations

Utilises advanced contact plating for optimal signal integrity and conductivity

Seamlessly integrates into existing systems, allowing for smooth upgrades

Designed to meet stringent industry standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy