TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle Male, 25 Column, 5 Row, 125 Way

Subtotal (1 tube of 22 units)*

£274.03

(exc. VAT)

£328.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£274.03£12.456

*price indicative

RS Stock No.:
479-185
Distrelec Article No.:
304-48-708
Mfr. Part No.:
1857995-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric

Product Type

Backplane Connector

Current

1.5A

Number of Contacts

125

Orientation

Right Angle

Number of Columns

25

Connector Gender

Male

Number of Rows

5

Pitch

2mm

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity hard metric backplane PCB mount receptacle epitomises reliability and efficiency for high-speed connections in complex electronic systems. Designed for a data rate of up to 1 Gb/s, it features a robust 125-position setup within a 25 column by 5 row configuration, ensuring optimal space utilisation in tight arrangements. The right-angle orientation facilitates straightforward PCB integration while minimising board space. With a centreline pitch of just 2 mm, this connector is ideally suited for mezzanine backplane architectures, allowing for effective signal integrity and reduced crosstalk. Its durable construction, including a copper alloy contact base with gold plating, ensures long-lasting performance even in demanding environments. This receptacle is compliant with EU directives, making it an environmentally responsible choice for modern electronic designs.

Engineered for seamless integration into backplane systems

Grey primary product colour enhances aesthetic consistency

Offers a shielded configuration to protect data integrity

Constructed to support board-to-board connections efficiently

Designed to operate effectively across a wide temperature range

Utilises tube packaging for secure and convenient shipment

Compatible with various TE parts, ensuring substitutability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy