TE Connectivity, 10677 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 25 Column, 5 Row, 125 Way
- RS Stock No.:
- 468-014
- Distrelec Article No.:
- 304-49-316
- Mfr. Part No.:
- 106774-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-014
- Distrelec Article No.:
- 304-49-316
- Mfr. Part No.:
- 106774-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 125 | |
| Number of Columns | 25 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 10677 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 125 | ||
Number of Columns 25 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 5 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 10677 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Hard metric backplane connector is engineered to enhance your connectivity solutions, offering an innovative design that combines reliability with robust performance. With a PCB mount receptacle configuration, it excels in delivering dependable data rates of up to 1 Gb/s. The specified dimensions, including a length of 50 mm and a vertical PCB mount orientation, ensure seamless integration into diverse electronic assemblies. The connector features a grey housing made from durable polyester, designed to withstand the rigors of everyday use while ensuring superior signal integrity. The advanced design incorporates nickel underplating and gold mating area plating for superior conductivity, making it a preferred choice for professionals seeking high-quality connector solutions in the realm of PCB applications. Its compliance with international standards and regulations guarantees peace of mind when it comes to safety and environmental impact.
Connector is specifically designed for printed circuit board applications
Offers an efficient assembly solution with reduced installation time
Delivers exceptional performance with minimal crosstalk
Engineered to fit comfortably in a compact design for constrained spaces
The gold plating on the contact mating area enhances reliability and longevity
Vertical mount orientation allows for effective space utilisation in PCB layouts
Compliant with EU regulations ensuring adherence to safety standards
The packaging method in tubes facilitates easier handling and storage
Related links
- TE Connectivity Vertical Male 5 Row, 55 Way
- ERNI Vertical Male 7 Row, 125 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- HARTING Right Angle Female 5 Row, 125 Way
