TE Connectivity, Z-PACK 3.7 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 482-290
- Distrelec Article No.:
- 304-48-941
- Mfr. Part No.:
- 5352068-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 22 units)*
£280.83
(exc. VAT)
£337.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 22 + | £12.765 | £280.83 |
*price indicative
- RS Stock No.:
- 482-290
- Distrelec Article No.:
- 304-48-941
- Mfr. Part No.:
- 5352068-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 110 | |
| Current | 1.5A | |
| Number of Columns | 22 | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 3.7mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 110 | ||
Current 1.5A | ||
Number of Columns 22 | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 3.7mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Straight Male 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Vertical Female 5 Row, 110 Way
