TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Female, 4 Row, 96 Way
- RS Stock No.:
- 476-500
- Distrelec Article No.:
- 304-65-298
- Mfr. Part No.:
- 5223650-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 10 units)*
£308.29
(exc. VAT)
£369.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | £30.829 | £308.29 |
*price indicative
- RS Stock No.:
- 476-500
- Distrelec Article No.:
- 304-65-298
- Mfr. Part No.:
- 5223650-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 96 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Pitch | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 96 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Pitch 2mm | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
The TE Connectivity Hard Metric Connector exemplifies superior engineering in connection solutions, merging advanced design with unparalleled reliability. Crafted for intricate applications, it seamlessly integrates performance and versatility to meet demanding requirements. The robust nature of this item ensures consistent functionality in various environments, making it a go-to choice for professionals seeking excellence. With a focus on compliance, it adheres to essential directives for environmental safety, offering peace of mind alongside exceptional performance
Tailored for diverse applications, ensuring broad compatibility
Designed with low halogen content for enhanced environmental safety
Supports efficient connectivity in complex electronic systems
Backed by compliance with EU directives, affirming its reliable performance
Enables seamless integration into existing frameworks without disruption
Related links
- TE Connectivity Vertical Male 4 Row, 96 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Vertical Female 30 Way
- TE Connectivity Vertical Female 1 Row, 3 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- TE Connectivity Vertical Male, 240 Way
- TE Connectivity Vertical Male 72 Way
