TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Vertical Male, 5 Row, 60 Way
- RS Stock No.:
- 469-937
- Distrelec Article No.:
- 304-65-294
- Mfr. Part No.:
- 5223011-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 24 units)*
£192.82
(exc. VAT)
£231.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 24 + | £8.034 | £192.82 |
*price indicative
- RS Stock No.:
- 469-937
- Distrelec Article No.:
- 304-65-294
- Mfr. Part No.:
- 5223011-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 5 | |
| Pitch | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 5 | ||
Pitch 2mm | ||
Contact Gender Male | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity FB-5R,ASY,060,SIG,HDR,SL,4.25 is a high-performing connector designed to meet the stringent requirements of modern electrical applications. This product boasts a robust construction, ensuring long-lasting reliability in demanding environments. Its advanced design facilitates seamless integration and connectivity while maintaining optimal signal integrity. Ideal for a range of uses, including automotive and industrial applications, this connector exemplifies precision engineering, providing users with the assurance of efficient performance. The FB-5R series sets a standard for quality and compliance with leading industry directives, including EU RoHS and REACH regulations, to ensure a sustainable approach to product design.
Designed for resilience in high-demand applications
Facilitates optimal signal integrity throughout its lifecycle
Meets essential compliance standards, ensuring environmental safety
Low halogen content makes it a safer choice for various applications
Not applicable for solder process capability, simplifying installation
Compatible with a range of parts, enhancing versatility in usage
Crafted for seamless integration, reducing assembly time and effort
Related links
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Vertical Male 30 Way
- TE Connectivity Vertical Male, 60 Way
- TE Connectivity Vertical Male, 24 Way
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Vertical Female 240 Way
- TE Connectivity 12 Column 60 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
