TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector Female, 12 Column, 5 Row, 60 Way

Subtotal (1 tube of 24 units)*

£176.09

(exc. VAT)

£211.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
24 +£7.337£176.09

*price indicative

RS Stock No.:
520-751
Distrelec Article No.:
304-53-063
Mfr. Part No.:
5223004-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Futurebus+

Number of Contacts

60

Current

1A

Number of Columns

12

Number of Rows

5

Connector Gender

Female

Pitch

2mm

Mount Type

Board

Minimum Operating Temperature

-67°C

Termination Type

Pin

Maximum Operating Temperature

257°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity 60 Position Backplane Connector Housing is an exemplary solution designed for robust board-to-board applications. Tailored for seamless integration, this housing accommodates female terminals while ensuring a reliable, sealable design. The innovative construction embraces a future-oriented Z-PACK Future Bus+ series, embodying performance and versatility. Featuring five rows and twelve columns, it is engineered to excel in signal circuit applications, providing a reliable connection in demanding environments. The housing's specifications, including a 2mm row-to-row spacing and extensive temperature operating range, appeal to a diverse array of electrical setups, ensuring peace of mind for intricate configurations. This connector housing is also compliant with leading industry regulations, reflecting a commitment to quality and safety standards.

Accommodates a wide array of female terminals for versatile usage

Designed to endure extreme temperature ranges from -67 to 257 °C

Utilises a low-halogen construction, contributing to environmentally conscious practices

Supports pin-in-paste solder processes, streamlining assembly efficiency

Ensures reliable board mounting with solid mechanical attachment mechanisms

Features sealable housing to protect against dust and moisture ingress

Designed with a clear focus on durability and functional longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy