TE Connectivity Edge Connector for use with Eurocard
- RS Stock No.:
- 480-272
- Distrelec Article No.:
- 304-53-653
- Mfr. Part No.:
- 106739-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-272
- Distrelec Article No.:
- 304-53-653
- Mfr. Part No.:
- 106739-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Edge Connector | |
| For Use With | Eurocard | |
| Colour | Grey | |
| Material | Thermoplastic Polyester | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Edge Connector | ||
For Use With Eurocard | ||
Colour Grey | ||
Material Thermoplastic Polyester | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Reliable and robust solution designed for board-to-board connectivity. Ideal for applications requiring efficient signal transmission, this connector showcases a right-angle PCB mount orientation, making it versatile for various layouts. With a substantial number of positions, specifically 128, it is engineered to accommodate dense arrangements without compromising functionality. The thermoplastic polyester housing not only ensures durability but also supports a wave solder capability up to 240°C, making it suitable for high-temperature applications. This connector exemplifies TE Connectivitys commitment to quality and efficiency in electronic components, ensuring optimal performance in demanding environments.
Designed for board-to-board connections, enhancing versatility in layouts
Offers high-density connectivity with 128 positions, ideal for compact designs
Constructed from thermoplastic polyester for enhanced mechanical strength
Facilitates wave solder processes, ensuring compatibility with automated assembly
Right-angle orientation optimizes space utilization on PCBs
Complies with stringent EU regulations for environmental safety
Provides reliable signal transmission suitable for diverse applications
Related links
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Surface
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
