TE Connectivity Plug for use with Power Double Lock

Subtotal (1 pack of 1000 units)*

£352.29

(exc. VAT)

£422.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£352.29£0.352

*price indicative

RS Stock No.:
482-153
Distrelec Article No.:
304-58-721
Mfr. Part No.:
5-177898-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector Housing

Accessory Type

Plug

For Use With

Power Double Lock

Colour

Natural

Material

Polyamide 66

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, Glow Wire Rating GWT 750 °C (Without Flame), EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, UL Flammability Rating UL 94V-0, China RoHS 2 Directive MIIT Order No 32

Series

Power Double Lock

COO (Country of Origin):
CN
The TE Connectivity Housing plug embodies innovation and reliability, making it an essential choice for wire-to-wire applications. Designed for crimp termination, this product is crafted from durable nylon 6/6 material, ensuring strength and longevity in diverse environments. With a two-position configuration and an operating temperature range of -30 to 105 °C, it meets the rigorous demands of modern electrical systems. Its UL 94V-0 flammability rating assures safety for sensitive applications, while the natural colour blends seamlessly into various designs. Ideal for use in power applications, this plug housing supports efficient power distribution while providing a secure connection for your wiring needs. Embrace the compact and practical design that their range offers and ensure your projects are built with components you can trust.

UL 94V-0 rating enhances safety for electrical applications

Natural colour provides a discreet integration into various projects

Wide operating temperature range supports diverse conditions

Designed for wire-to-wire applications ensures maximum efficiency

Lightweight structure makes handling and installation easier

Mounting type allows for easy and flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy