TE Connectivity, Power Double Lock 2 Way Double Lock Plate for use with Connector
- RS Stock No.:
- 473-094
- Mfr. Part No.:
- 177918-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 4000 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £204.82 | £0.051 |
*price indicative
- RS Stock No.:
- 473-094
- Mfr. Part No.:
- 177918-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Double Lock Plate | |
| Series | Power Double Lock | |
| Body Orientation | Straight | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Double Lock Plate | ||
Series Power Double Lock | ||
Body Orientation Straight | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity double lock plate is an innovative accessory designed to enhance connectivity in electronic applications. Crafted from natural, glass-filled PBT, this product assures durability and reliability while maintaining high performance under various conditions. With a two-position configuration, it provides robust latching, locking, and retention functionalities, making it ideal for power double lock connectors. The component is engineered to operate efficiently within an extensive temperature range, ensuring its functionality in demanding environments. This double lock plate is not merely a connector accessory
it's a vital element that supports seamless operations in a multitude of electronic assemblies. Its compliance with various regulatory standards ensures that you receive a product that meets both safety and environmental requirements, reinforcing its presence as a trustworthy choice in the connector accessory market.
Constructed from glass-filled PBT for enhanced strength
Two-position design allows for flexible applications
Provides essential latching and retention functionalities
Rated for high operating temperatures, ensuring reliability
Complies with EU RoHS and ELV directives for environmental safety
Available in bulk packaging to meet various project needs
Two-position design allows for flexible applications
Provides essential latching and retention functionalities
Rated for high operating temperatures, ensuring reliability
Complies with EU RoHS and ELV directives for environmental safety
Available in bulk packaging to meet various project needs
Related links
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 6.5mm Pitch 2 Row
- TE Connectivity 6.5mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 4 Way
- TE Connectivity Power Double Lock Series Cable Housing 3.96 mm Pitch, 1 Row(s)
- TE Connectivity, AMP Signal Double Lock 14 Way Double Lock Plate for use with Connector
- TE Connectivity 3.96mm Pitch 1 Row
