TE Connectivity, Power Double Lock Header, 4 Way
- RS Stock No.:
- 472-968
- Mfr. Part No.:
- 177920-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-968
- Mfr. Part No.:
- 177920-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Series | Power Double Lock | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Series Power Double Lock | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity double lock plate is a robust component designed for efficient latching and retention in power connections. Made from natural, glass-filled nylon 66, it combines durability with a high-performance engineering profile. With a configuration of four positions, it ensures secure connectivity in various applications. The product is crafted to withstand operating temperatures ranging from -30 °C to 105 °C, making it suitable for challenging environments. Its compliance with industry standards such as UL flammability ratings enhances its reliability. Additionally, the bag/box packaging method accommodates bulk purchasing needs, catering to both mass and small-scale applications. A perfect choice for those seeking dependable performance in connector hardware accessories.
Durable construction ensures longevity and reliability
Four-position design accommodates versatile connectivity options
Designed for effective latching and locking functionality
Compliant with UL standards enhancing safety assurance
Suitable for a wide temperature range for diverse applications
Packaged in bulk to meet varying operational requirements
Engineered from glass-filled nylon for increased strength
Four-position design accommodates versatile connectivity options
Designed for effective latching and locking functionality
Compliant with UL standards enhancing safety assurance
Suitable for a wide temperature range for diverse applications
Packaged in bulk to meet varying operational requirements
Engineered from glass-filled nylon for increased strength
Related links
- TE Connectivity Power Double Lock Series Cable PCB Header 6.6 mm Pitch, 2 Row(s)
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity 6.5mm Pitch 2 Row
- TE Connectivity 3.96mm Pitch 2 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
