TE Connectivity, Power Double Lock Connector Housing, 3.96mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 400 units)*

£187.64

(exc. VAT)

£225.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£187.64£0.469

*price indicative

RS Stock No.:
472-967
Mfr. Part No.:
177909-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

3.96mm

Series

Power Double Lock

Body Orientation

Straight

COO (Country of Origin):
KR
The TE Connectivity housing cap is designed to deliver seamless connectivity in both wire-to-panel and wire-to-wire applications. With its robust construction and UL 94V-0 rating, it ensures reliable performance even under challenging conditions. The product features a double-lock mechanism for enhanced security, accommodating up to six positions and allowing for easy crimp termination. Ideal for power and signal circuit applications, its nylon 6/6 material offers durability and resistance to varying environmental factors. The 3.96 mm pitch and thoughtful design make installation straightforward, contributing to its usability across numerous industries. Whether you're in need of dependable performance for electrical connections or seeking a solution that meets stringent compliance standards, this housing cap excels in delivering both quality and reliability.

Designed for efficient wire-to-panel and wire-to-wire connectivity
UL 94V-0 rated, ensuring flame retardancy for increased safety
Facilitates easy crimp termination for enhanced installation convenience
Accommodates six positions, providing versatile application options
Constructed from durable nylon 6/6 material to withstand harsh environments
Features a double-lock mechanism for added security and stability
Optimised for power and signal circuit applications, ensuring reliable performance

Related links