TE Connectivity, Power Double Lock Receptacle Connector Housing, 3.96mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 471-298
- Mfr. Part No.:
- 179466-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£175.42
(exc. VAT)
£210.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.42 | £0.39 |
*price indicative
- RS Stock No.:
- 471-298
- Mfr. Part No.:
- 179466-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3.96mm | |
| Gender | Receptacle | |
| Series | Power Double Lock | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Gender Receptacle | ||
Series Power Double Lock | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector represents a pivotal advancement in wire-to-wire connectivity, aligning with modern industry demands for robust electrical solutions. Engineered with precision, this connector boasts a power double lock design that ensures unrivalled reliability and security, making it an essential component in applications requiring high performance. Its nylon 6/6 material enhances durability while allowing a wide operating temperature range, accommodating challenging environments. This connector is not just a crucial link in circuitry
it's a commitment to quality and compliance, meeting stringent UL standards, ensuring safety and efficacy in electronic assemblies.
Offers enhanced reliability with a robust power double lock mechanism
Constructed from high-quality nylon 6/6 for increased durability
Designed to operate efficiently within a wide temperature range of -30 to 105 °C
Supports crimp termination for secure and effective connections
Complies with UL standards, ensuring safety and reliability in electrical applications
Features a six-position design, allowing versatile use in multiple applications
Natural colour finish blends seamlessly with various applications
Constructed from high-quality nylon 6/6 for increased durability
Designed to operate efficiently within a wide temperature range of -30 to 105 °C
Supports crimp termination for secure and effective connections
Complies with UL standards, ensuring safety and reliability in electrical applications
Features a six-position design, allowing versatile use in multiple applications
Natural colour finish blends seamlessly with various applications
