TE Connectivity Power Double Lock Series Cable PCB Header, 4 Contact(s), 6.6 mm Pitch, 2 Row
- RS Stock No.:
- 478-445
- Distrelec Article No.:
- 304-58-292
- Mfr. Part No.:
- 1983659-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-445
- Distrelec Article No.:
- 304-58-292
- Mfr. Part No.:
- 1983659-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Double Lock | |
| Pitch | 6.6mm | |
| Current | 9A | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin Plated | |
| Row Pitch | 6.6mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Double Lock | ||
Pitch 6.6mm | ||
Current 9A | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin Plated | ||
Row Pitch 6.6mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing solution is meticulously engineered for wire-to-wire applications, offering unmatched reliability and performance. Designed with a four-position configuration, it is ideal for power connections, ensuring secure transmission within various electronic systems. The product features a robust construction with tin plating, which enhances durability while meeting stringent UL flammability standards for safety. With a focus on operational efficiency, it supports an operating voltage of up to 300 VAC and withstands challenging temperature ranges. This innovative connector enhances versatility and reliability, making it a preferred choice for diverse industrial and commercial uses.
Constructed from high-quality thermoplastic for durability
Equipped with a natural colour scheme for versatile applications
Utilises a crimp termination method to ensure secure wire connections
Offers a compact, free-hanging cable mount design for ease of installation
Features a glow wire rating enhancing fire safety during operation
Compliant with EU RoHS and ELV directives for environmental safety
Designed to operate efficiently in temperatures ranging from -30 to 105 °C
Related links
- TE Connectivity Power Double Lock Series Cable PCB Header 6.6 mm Pitch, 2 Row
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
