TE Connectivity Power Double Lock Series Cable PCB Header, 2 Contact(s), 6.6 mm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-957
Distrelec Article No.:
304-58-293
Mfr. Part No.:
1983660-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Power Double Lock

Pitch

6.6mm

Current

9A

Number of Contacts

2

Housing Material

TPE

Number of Rows

2

Mount Type

Cable

Connector System

Wire-to-Wire

Contact Plating

Tin Plated

Termination Type

Crimp

Row Pitch

6.6mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, GWT 750°C (Without Flame), UL 94V-0

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity Housing plugs are meticulously designed for superior performance in wire-to-wire connections. With a robust construction featuring thermoplastic housing, these connectors ensure long-lasting durability and reliability. The connectors are specifically crafted to accommodate crimp termination methods, offering a secure and efficient connection for power applications. Their unique design promotes optimal electrical conductivity while resisting harmful environmental factors. Ideal for various applications, the connectors comply with industry standards, ensuring safety and quality. Experience enhanced versatility with the two-position configuration, tailored to meet diverse connectivity needs while maintaining exceptional performance across different temperature ranges. These connectors are the perfect choice for professionals seeking dependable solutions for power double lock applications.

Designed with natural primary product colour for easy identification

Built with thermoplastic material, offering excellent resilience

Low halogen content ensures compliance with environmental safety standards

Connector mounting type accommodates free-hanging cable configurations

Plating with tin enhances corrosion resistance, ensuring longevity

Features a glow wire rating for improved safety in high-temperature environments

Seamless integration with compatible parts from the Power Double Lock series

Optimised for efficient current ratings up to 9 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy