TE Connectivity Plug for use with Power Triple Lock
- RS Stock No.:
- 478-247
- Distrelec Article No.:
- 304-63-599
- Mfr. Part No.:
- 5-2232362-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-247
- Distrelec Article No.:
- 304-63-599
- Mfr. Part No.:
- 5-2232362-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Plug | |
| For Use With | Power Triple Lock | |
| Colour | Natural | |
| Material | Nylon Fibreglass | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Plug | ||
For Use With Power Triple Lock | ||
Colour Natural | ||
Material Nylon Fibreglass | ||
Standards/Approvals UL 94 V-0 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- BR
The TE Connectivity Housing plug is an essential component designed for crimp wire-to-wire applications, ensuring reliable connections across various electrical circuits. With its robust construction compliant with UL 94V-0 standards, this product offers heightened durability and safety in diverse environments. At the core of its design is an innovative three-position layout and a 6 mm [.236 in] centreline, making it ideal for Power Triple Lock systems. Users can trust its high performance, as it operates smoothly within an extensive temperature range of -55 to 105 °C [-67 to 221 °F]. Whether you need a versatile solution for everyday applications or demanding industrial uses, this housing plug delivers consistent performance and quality that meets rigorous industry standards.
Developed for effective wire-to-wire connections
Supports a compact footprint with its 6 mm centreline design
Utilises crimp termination methods for reliable connections
Constructed from high-quality nylon GF material ensuring longevity
Facilitates seamless integration in power circuit applications
Offers a natural finish, ensuring aesthetic compatibility with various setups
Provides excellent heat resistance, accommodating various operational needs
Certified for compliance with significant industry standards including UL
Related links
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity 6 mm Pitch 2 Row Straight
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
