TE Connectivity Cap for use with Power Triple Lock
- RS Stock No.:
- 520-755
- Mfr. Part No.:
- 5-2232358-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.297 |
*price indicative
- RS Stock No.:
- 520-755
- Mfr. Part No.:
- 5-2232358-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cap | |
| For Use With | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cap | ||
For Use With Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector solution is designed to meet the ever-evolving demands of electrical connectivity in diverse applications. The Power Triple Lock series is engineered to provide exceptional reliability and performance, ensuring secure connections that withstand the rigours of demanding environments. With its unique capabilities, this connector not only simplifies installations but also enhances usage flexibility across various platforms. Whether integrating into new designs or upgrading existing systems, this connector delivers a robust solution that fosters efficiency and customer satisfaction.
Employs advanced design principles for improved connection security
Compatible with a wide range of application scenarios and environments
Facilitates quick and hassle-free installation processes
Ensures durability against adverse conditions and environmental factors
Aligns with rigorous compliance standards, promoting safe usage
Provides versatility to accommodate diverse wiring needs
Simplifies maintenance access, reducing downtime
Compatible with a wide range of application scenarios and environments
Facilitates quick and hassle-free installation processes
Ensures durability against adverse conditions and environmental factors
Aligns with rigorous compliance standards, promoting safe usage
Provides versatility to accommodate diverse wiring needs
Simplifies maintenance access, reducing downtime
Related links
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock
- Housing for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity 6mm Pitch 3 Row
- TE Connectivity 6mm Pitch 3 Row
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
