TE Connectivity Connector Housing for use with Power Triple Lock
- RS Stock No.:
- 504-437
- Distrelec Article No.:
- 304-57-928
- Mfr. Part No.:
- 1-1971772-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 550 units)*
£220.47
(exc. VAT)
£264.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £220.47 | £0.401 |
*price indicative
- RS Stock No.:
- 504-437
- Distrelec Article No.:
- 304-57-928
- Mfr. Part No.:
- 1-1971772-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| Product Type | Connector Housing | |
| For Use With | Power Triple Lock | |
| Colour | Natural | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL E28476 UL, 2016, UL 94V-0 UL, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
Product Type Connector Housing | ||
For Use With Power Triple Lock | ||
Colour Natural | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL E28476 UL, 2016, UL 94V-0 UL, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing cap crimp connector is meticulously designed for reliable wire-to-wire connections, ensuring top-tier performance in various applications. This Power Triple Lock model features a secure crimp termination method, making it ideal for industries requiring precise and durable connections. Its innovative engineering adheres to UL 94V-0 standards, denoting its suitability for environments with strict safety regulations. The 6 mm centreline accommodates efficient space utilisation, while the natural colour offers a sleek and professional appearance. With a two-position design and a panel mount feature, this connector not only enhances connectivity but also simplifies installation processes, showcasing its versatility in modern electronic designs.
Engineered for optimal durability and consistent performance
Utilises PBT GF housing material ensuring robust thermal resistance
Compatible with various wire gauges for enhanced usability
Meets high operational voltage standards for safety and reliability
Provides excellent contact retention to maintain secure connections
Facilitates seamless panel mounting with latch features for easy installation
Compliant with multiple safety and environmental standards
Related links
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 6 mm Pitch 1 Row Straight
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
