TE Connectivity Power Triple Lock Series Vertical Board PCB Header, 5 Contact(s), 6 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 152 units)*

£251.07

(exc. VAT)

£301.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£251.07£1.652

*price indicative

RS Stock No.:
468-115
Distrelec Article No.:
304-48-325
Mfr. Part No.:
1-1969688-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Power Triple Lock

Product Type

PCB Header

Pitch

6mm

Current

17A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Pre Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

6mm

Maximum Operating Temperature

150°C

Tail Pin Length

3.33mm

Standards/Approvals

UL, VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical applications in wire-to-board connections, featuring a robust 5-position configuration. Engineered with precision, it ensures reliable electrical performance in demanding environments, making it ideal for power applications. The fully shrouded design not only enhances safety but also optimizes space efficiency on printed circuit boards. Its durable construction allows for operation in extreme temperatures, ensuring consistent performance in diverse conditions. With an emphasis on efficiency and reliability, this connector is a vital component for modern electronic assemblies, capable of withstanding challenging operational demands while ensuring a seamless connection. Explore a solution that combines innovative design with high-quality material, tailored to meet the needs of contemporary electrical systems.

Compact design maximises space on PCBs

Engineered for 600 VDC operating voltage compatibility

Constructed with a light grey nylon housing for enhanced reliability

Features a keyed polarised mating alignment to prevent connection errors

Assembly includes a latch retainer for secure mating retention

Halogen free materials contribute to environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy