TE Connectivity Power Triple Lock Series Vertical Board PCB Header, 5 Contact(s), 6 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 228 units)*

£228.20

(exc. VAT)

£273.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£228.20£1.001

*price indicative

RS Stock No.:
469-003
Distrelec Article No.:
304-58-275
Mfr. Part No.:
1969688-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Power Triple Lock

Pitch

6mm

Current

17A

Number of Contacts

5

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Pre Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

6mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.33mm

Standards/Approvals

UL, VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, offering superior reliability in electronic assemblies. With a 5-position configuration and a compact 6 mm centreline, this connector is ideal for applications requiring efficient space utilisation. Engineered with a fully shrouded header type and pre-tin plating, it ensures optimal performance and enhanced solderability during PCB assembly. The robust design incorporates features like power triple lock for secure mating retention, making it an excellent choice for power applications. Capable of operating in extreme temperatures, this header guarantees dependable performance in diverse environments, showcasing the blend of functionality and durability in modern connector solutions.

Optimised for ease of PCB mounting with through-hole solder termination

Versatile performance suitable for a wide range of power circuit applications

Enhanced connection stability due to the robust latch retainer design

Streamlined mating alignment facilitated by keyed and polarised mechanisms

Constructed from high-quality PBT GF housing material ensuring longevity

Meets stringent industry standards for exceptional reliability and safety

Designed to accommodate extensive temperature ranges for versatile usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy