TE Connectivity Power Triple Lock Series Vertical Board PCB Header, 4 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-677
- Distrelec Article No.:
- 304-57-920
- Mfr. Part No.:
- 1-1969688-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-677
- Distrelec Article No.:
- 304-57-920
- Mfr. Part No.:
- 1-1969688-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Triple Lock | |
| Product Type | PCB Header | |
| Current | 18A | |
| Pitch | 6mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Row Pitch | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.33mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Triple Lock | ||
Product Type PCB Header | ||
Current 18A | ||
Pitch 6mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Row Pitch 6mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.33mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is your ideal connector solution for versatile wire-to-board applications. Designed with a vertical orientation and featuring a fully shrouded structure, this durable connector accommodates 4 positions on a 6 mm centerline. Built to meet the demands of power applications, it guarantees reliable electrical performance even under heavy load conditions. The thoughtful design includes pre-tinned contacts that enhance soldering efficiency while promoting long-lasting connections. This connector not only meets high industry standards but also supports dependable operation across various temperature ranges, making it an indispensable component for your projects.
Offers exceptional electrical and mechanical performance for power applications
Facilitates easy installation with its through-hole soldering method
Constructed with light grey nylon housing for enhanced durability
Features a mating retention latch for secure connections during operation
Designed to connect seamlessly with printed circuit boards
Provides a high current rating, ensuring robust performance
Compatible with various agency standards, ensuring peace of mind for safety and compliance
Optimized for compact spaces with a compact rectangular profile
Low halogen content aligns with environmental standards for safer use
Related links
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1969 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
