TE Connectivity Power Triple Lock Series Right Angle Board PCB Header, 5 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-010
- Distrelec Article No.:
- 304-57-922
- Mfr. Part No.:
- 1-1969694-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 76 units)*
£190.12
(exc. VAT)
£228.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £190.12 | £2.502 |
*price indicative
- RS Stock No.:
- 479-010
- Distrelec Article No.:
- 304-57-922
- Mfr. Part No.:
- 1-1969694-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Triple Lock | |
| Pitch | 6mm | |
| Current | 16.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Triple Lock | ||
Pitch 6mm | ||
Current 16.5A | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust solution for wire-to-board applications with its right-angle configuration and impressive five-position design. Engineered for reliability, it combines a fully shrouded header type with a durable nylon housing, ensuring longevity even in challenging environments. The 6 mm centerline spacing and fully loaded contact layout enhance efficiency in power distribution, making it ideal for a variety of electronic applications. This header's low profile and keying features facilitate easy mating and alignment, instilling confidence in connectivity integrity. With compliance to industry standards such as UL and VDE, it stands out as a safe and dependable choice for engineers and designers alike, merging functionality with compliance seamlessly.
Right-angle design maximizes space efficiency on PCBs
Five positions enable versatile connection options
Fully shrouded header prevents misalignment during mating
Durable nylon housing ensures enhanced resistance to environmental stress
Keyed alignment simplifies installation and ensures accurate mating
UL and VDE certifications offer peace of mind regarding safety and compliance
Compatible with a wide range of power applications
Related links
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 6 mm Pitch 1 Row Straight
- TE Connectivity 6 mm Pitch 2 Row Straight
