TE Connectivity Power Triple Lock Series Right Angle Board PCB Header, 2 Contact(s), 6 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-434
Distrelec Article No.:
304-57-921
Mfr. Part No.:
1-1969694-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Power Triple Lock

Pitch

6mm

Current

19.5A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Pre Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header, Right Angle, Wire-to-Board connector is expertly designed for seamless integration within various electronic applications. With a compact design featuring two positions and a 6 mm centreline, it ensures robust performance while maintaining space efficiency. This component stands out with its fully shrouded design and pre-tin plating, making it suitable for through hole soldering. This is particularly advantageous for power applications, where reliable connectivity is paramount. Its light grey nylon housing not only adds aesthetic appeal but also contributes to durability and longevity. Ideal for PCB assemblies requiring dependable connections, it adheres to strict industry standards, ensuring compatibility and reliability across diverse environments.

Right angle orientation facilitates easier alignment in tight spaces

Fully shrouded design enhances protection against accidental contact

Pre tinned contacts improve soldering ease and durability

Meets various industry standards ensuring quality assurance

Light grey colour aids in easy identification within assemblies

Designed for board mount applications offering reliable fixation

Excellent mechanical retention features promote long term stability

Compact dimensions allow higher density in PCB layouts

Efficient thermal performance ensures longevity under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy