TE Connectivity Power Triple Lock Series Vertical Board PCB Header, 3 Contact(s), 6 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-456
Distrelec Article No.:
304-58-273
Mfr. Part No.:
1969688-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Power Triple Lock

Product Type

PCB Header

Pitch

6mm

Current

19A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Pre Tin

Contact Material

Copper Alloy

Row Pitch

6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.33mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL, VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a robust solution for wire-to-board connectivity, designed specifically for applications requiring high reliability and performance. Its vertical orientation and fully shrouded design ensure secure connections while optimising space on the printed circuit board. The header accommodates 3 positions on a 6 mm centreline, making it ideal for compact designs without compromising on ease of use. With pre-tin plating and through-hole solder termination, this connector is engineered for straightforward installation and enduring electrical performance. Furthermore, built for power applications, this product meets strict industry standards for safety and reliability, ensuring that it stands the test of time under demanding conditions.

Designed for ease of installation, enabling quick and reliable assembly

Supports a wide operating temperature range, making it versatile for various environments

Features a rectangular connector shape that aligns easily with standard mounting protocols

Constructed with durable PBT GF housing material for enhanced longevity

Incorporates a latch retainer for secure mating retention during operation

Meets regulatory compliances, ensuring adherence to industry standards

Optimised for power circuit applications, bolstering performance in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy