TE Connectivity Power Triple Lock Series Right Angle Board PCB Header, 3 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-734
- Distrelec Article No.:
- 304-58-276
- Mfr. Part No.:
- 1969694-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-734
- Distrelec Article No.:
- 304-58-276
- Mfr. Part No.:
- 1969694-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Triple Lock | |
| Pitch | 6mm | |
| Current | 18.5A | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Pre Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Triple Lock | ||
Pitch 6mm | ||
Current 18.5A | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Pre Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an advanced solution designed for right-angle wire-to-board connections, offering exceptional versatility for various electronic applications. This connector features a fully shrouded design, ensuring security and stability during installation. The 3-position format optimally accommodates space constraints while delivering reliable electrical performance. Engineered for durability, it employs high-quality materials to withstand demanding environments, making it ideal for power applications. With a centreline of 6 mm, this connector maintains compatibility with standard board configurations, ensuring seamless integration into existing designs. Its robust construction promises long-term reliability, while the easy solder-through hole termination method simplifies the assembly process, catering perfectly to modern manufacturing needs.
Designed for right-angle orientation to minimise space usage
Fully shrouded to provide additional protection against mechanical interference
Ideal for applications requiring reliable power distribution
Features a rectangular connector shape for secure mating
Natural colour finish blends well with most PCB designs
Constructed from durable PBT GF material for enhanced performance
Offers a 600 VDC operating voltage to support high-power applications
Optimised for easy PCB soldering with through-hole installation
Related links
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1734709 Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
