TE Connectivity Connector Housing for use with Power Triple Lock
- RS Stock No.:
- 479-014
- Distrelec Article No.:
- 304-57-929
- Mfr. Part No.:
- 1-1971772-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£171.00
(exc. VAT)
£205.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.00 | £0.38 |
*price indicative
- RS Stock No.:
- 479-014
- Distrelec Article No.:
- 304-57-929
- Mfr. Part No.:
- 1-1971772-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| Product Type | Connector Housing | |
| For Use With | Power Triple Lock | |
| Colour | Natural | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
Product Type Connector Housing | ||
For Use With Power Triple Lock | ||
Colour Natural | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power Triple Lock connector housing is meticulously designed for reliable wire-to-wire connections, ensuring a sturdy and safe integration within various electrical applications. With its robust construction and UL 94V-0 flammability rating, this connector is not only compliant with industry standards but also provides assurance of durability in challenging environments. Engineered for 5 positions with a compact 6 mm centerline, it effectively supports efficient space utilization while maintaining high performance. The natural color housing complements its design aesthetics, making it a versatile choice for numerous electronic assemblies. Additionally, the connector's panel mount feature enhances its installation versatility, allowing for secure attachment in diverse applications. Whether its for power distribution or signal transmission, this housing stands out as an exemplary choice for innovative connectivity solutions.
Facilitates reliable connections in wire-to-wire applications
Features a crimp termination method, ensuring secure wire attachment
Offers an operating temperature range of -55 to 105 °C for enhanced performance in extreme conditions
Compliant with EU RoHS and REACH regulations, ensuring environmentally friendly usage
Fitted with panel mounting latches for easy installation
Integrates seamlessly into the Power Triple Lock series for expanded compatibility
Constructed from high-quality PBT GF housing material for increased durability
Incorporates a circuit identification feature for easy traceability
Supports 600 VAC operating voltage, making it suitable for high-power applications
Related links
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity 6 mm Pitch 1 Row Straight
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
