TE Connectivity Plug for use with Power Triple Lock Plug
- RS Stock No.:
- 468-054
- Distrelec Article No.:
- 304-64-302
- Mfr. Part No.:
- 1-1971876-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£185.15
(exc. VAT)
£222.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.15 | £0.411 |
*price indicative
- RS Stock No.:
- 468-054
- Distrelec Article No.:
- 304-64-302
- Mfr. Part No.:
- 1-1971876-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | Connector Housing | |
| For Use With | Power Triple Lock Plug | |
| Colour | Natural | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Product Type Connector Housing | ||
For Use With Power Triple Lock Plug | ||
Colour Natural | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals UL 94 V-0 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Power Triple Lock is specifically designed to ensure secure and reliable connections in a wide range of electrical applications. This housing plug connector offers a comprehensive solution for wire-to-wire configurations, enabling hassle-free crimping for seamless integration. Engineered with UL 94V-0 materials, it is built to withstand demanding operating conditions while providing excellent durability and performance. With a 9-position layout and 6mm centreline, it accommodates various connection needs without compromising on safety or efficiency. The Power Triple Locks natural colour and robust design make it an ideal choice for both professional and industrial environments, ensuring long-lasting reliability in all applications.
Designed for crimp termination ensuring a solid and lasting connection
Manufactured from high quality PBT GF material for enhanced durability
Offers a compact footprint with a 9 position configuration for versatility
UL recognised ensuring compliance with stringent electrical safety standards
Configuration supports power circuit applications for reliable energy transfer
Related links
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity 6 mm Pitch 2 Row Straight
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
