TE Connectivity Housing for use with Power Triple Lock

Subtotal (1 pack of 350 units)*

£291.33

(exc. VAT)

£349.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£291.33£0.832

*price indicative

RS Stock No.:
478-246
Distrelec Article No.:
304-58-725
Mfr. Part No.:
5-2232264-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Product Type

PCB Connector Housing

For Use With

Power Triple Lock

Colour

Grey

Material

Nylon Fibreglass

Standards/Approvals

No

Series

Power Triple Lock

COO (Country of Origin):
US
The TE Connectivity Innovative connector housing is designed for seamless wire-to-wire applications, embodying the versatility required for modern electrical systems. Crafted with UL 94V-0 compliant materials, it ensures safety and reliability under a range of operating conditions. Featuring a 6-position layout and a compact 6 mm centreline, this product optimises space without compromising performance. The Power Triple Lock technology provides enhanced contact retention while simplifying installation. Ideal for diverse applications, this connector housing is suited for environments demanding high durability and efficiency, ensuring that your connectivity requirements are met with precision and ease.

Designed for reliable wire-to-wire connections

Constructed from durable nylon GF material

Equipped with a panel mount feature for secure installation

Offers a wide operating temperature range for versatility

180° cable exit angle for convenient routing

Configurable with multiple compatible parts to suit various needs

Identifiable markings for easy circuit identification

Resistant to harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy