TE Connectivity Plug for use with Connector

Subtotal (1 pack of 60 units)*

£174.80

(exc. VAT)

£209.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£174.80£2.913

*price indicative

RS Stock No.:
472-959
Distrelec Article No.:
304-59-183
Mfr. Part No.:
1776263-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Plug

Product Type

Lock

For Use With

Connector

Colour

Blue

Standards/Approvals

No

Series

BUCHANAN EUROSTYLE

COO (Country of Origin):
TW
The TE Connectivity terminal block is designed for efficient connectivity with its 5-pin terminal block configuration, featuring a unique interlock mechanism for enhanced safety and reliability. Its 90-degree orientation allows for space-saving installation while accommodating 5mm pitch connections. The vibrant blue colour ensures easy identification and integration into various systems. Designed to meet stringent compliance standards, this component prioritises sustainability without compromising on performance, making it an ideal choice for innovative designs that require flexibility and durability.

Equipped with a robust interlock mechanism ensuring secure connections

Designed for efficient 90-degree cable management

Offers compatibility with a range of TE part numbers for versatile applications

Constructed with materials compliant with EU RoHS and ELV directives

Halogen content exceeds 900 ppm, making it suitable for specialised environments

Solder process capability withstands temperatures up to 265°C for reliable soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy