TE Connectivity Plug for use with VAL-U-LOK
- RS Stock No.:
- 471-671
- Distrelec Article No.:
- 304-57-905
- Mfr. Part No.:
- 1-1969598-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-671
- Distrelec Article No.:
- 304-57-905
- Mfr. Part No.:
- 1-1969598-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | Connector Housing | |
| For Use With | VAL-U-LOK | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Directive, UL Report Report, 2016 Directive, EU RoHS Directive 2011/65/EU Directive, EU REACH Regulation (EC) No. 1907/2006 Regulation, China RoHS 2 Directive MIIT Order No 32 | |
| Series | VAL-U-LOK V2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Product Type Connector Housing | ||
For Use With VAL-U-LOK | ||
Standards/Approvals EU ELV Directive 2000/53/EC Directive, UL Report Report, 2016 Directive, EU RoHS Directive 2011/65/EU Directive, EU REACH Regulation (EC) No. 1907/2006 Regulation, China RoHS 2 Directive MIIT Order No 32 | ||
Series VAL-U-LOK V2 | ||
- COO (Country of Origin):
- TW
The TE Connectivity FH Plug offers a reliable and efficient solution for connecting electronic components in various applications. Engineered for performance, this plug facilitates a secure connection, ensuring optimal electrical communication. With a focus on adherence to industry standards, the plug is compliant with EU RoHS and ELV directives, making it an environmentally responsible choice. Additionally, its low halogen content underscores a commitment to safety and sustainability without compromising on functionality. Ideal for both new projects and replacements, this component exemplifies robustness and versatility, allowing seamless integration into a diverse array of systems.
Designed to provide secure electrical connections
Meets stringent EU RoHS compliance standards
Low halogen content enhances safety in electronic applications
Ideal choice for both new installations and replacements
Offers versatility for various electronic systems
Related links
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Heavy Duty Power Connector Crimp VAL-U-LOK Male, 600V ac
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Rectangular Connector 9A
