TE Connectivity Housing, 14 Way, Plug, VAL-U-LOK, Panel Mount, 600 V ac
- RS Stock No.:
- 471-676
- Mfr. Part No.:
- 1-1969605-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £154.17 | £0.308 |
*price indicative
- RS Stock No.:
- 471-676
- Mfr. Part No.:
- 1-1969605-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Gender | Plug | |
| Series | VAL-U-LOK | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Gender Plug | ||
Series VAL-U-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector is an exemplary solution tailored for versatile crimp applications, suitable for both wire-to-panel and wire-to-wire configurations. Engineered with a robust polyamide construction and rated for high-performance standards, it excels in environments demanding reliability and durability. The design integrates a 14-position arrangement with a 4.2 mm centreline that optimises spatial efficiency in installations. Ideal for power and signal circuit applications, the connector caters to diverse industrial needs while conforming to stringent UL and CSA standards. With an operating voltage of up to 600 VAC and an expansive temperature range, this component ensures consistent performance under various conditions, making it an indispensable choice for professionals seeking dependable connectivity solutions.
Crafted from high quality polyamide for enhanced durability
Supports both wire to panel and wire to wire configurations
Designed with a practical 14 position layout for flexible usage
Meets essential UL and CSA compliance standards for safety assurance
Facilitates straightforward crimp terminations for streamlined assembly
Features a pin contact type ensuring reliable connectivity
Panel mount type for secure and stable installation
Supports both wire to panel and wire to wire configurations
Designed with a practical 14 position layout for flexible usage
Meets essential UL and CSA compliance standards for safety assurance
Facilitates straightforward crimp terminations for streamlined assembly
Features a pin contact type ensuring reliable connectivity
Panel mount type for secure and stable installation
Related links
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
