TE Connectivity Heavy Duty Power Connector, Cable, Crimp, 14 Way, VAL-U-LOK Female, 600 V ac
- RS Stock No.:
- 471-674
- Distrelec Article No.:
- 304-57-909
- Mfr. Part No.:
- 1-1969603-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£141.08
(exc. VAT)
£169.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £141.08 | £0.282 |
*price indicative
- RS Stock No.:
- 471-674
- Distrelec Article No.:
- 304-57-909
- Mfr. Part No.:
- 1-1969603-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Heavy Duty Power Connector | |
| Series | VAL-U-LOK | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 600 V ac | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, UL 94V-2, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Heavy Duty Power Connector | ||
Series VAL-U-LOK | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 600 V ac | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, UL 94V-2, CSA | ||
- COO (Country of Origin):
- TW
The TE Connectivity robust housing receptacle is designed for crimp termination, effectively serving both wire-to-board and wire-to-wire applications. Engineered with a UL 94V-2 rating, this product caters to high-standard safety and reliability requirements, ensuring it meets the demands of power and signal circuit applications. The connector accommodates 14 positions across two rows, making it an ideal component in various electronic assembly contexts. Built from durable polyamide, this housing provides essential heat resistance, supporting an operational temperature range from -40°C to 105°C. The discreet white color enhances aesthetic integration in various designs while facilitating seamless connectivity in compact spaces.
Designed for versatile crimp termination, suitable for different applications
UL 94V-2 rating ensures high fire safety standards
Accommodates a flexible configuration of 14 positions across two rows
Constructed from polyamide for optimal durability and heat resistance
Operates effectively within a broad temperature range, ensuring reliability
White color aids in visual integration in electronic assemblies
Ideal for use in both power and signal circuit applications
Related links
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Housing Plug Panel Mount, 600 V ac
